Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHA106M16B12B-F | |
|---|---|
DigiKey Part Number | AHA106M16B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA106M16B12B-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 26.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES106M16B12T-F | Cornell Dubilier Knowles | 19,868 | 338-4434-1-ND | Fr.0.60000 | Similar |
| AFC106M16B12T-F | Cornell Dubilier Knowles | 3,959 | 338-AFC106M16B12T-FCT-ND | Fr.0.58000 | Parametric Equivalent |
| UWT1C100MCL1GB | Nichicon | 94,555 | 493-2173-1-ND | Fr.0.25000 | Parametric Equivalent |
| UWZ1C100MCL1GB | Nichicon | 19,984 | 493-9925-1-ND | Fr.0.30000 | Parametric Equivalent |





