
AHA106M2AF24T-F | |
|---|---|
DigiKey Part Number | 338-AHA106M2AF24T-FTR-ND - Tape & Reel (TR) 338-AHA106M2AF24T-FCT-ND - Cut Tape (CT) 338-AHA106M2AF24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA106M2AF24T-F |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.8Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 29.8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.77700 | Fr.7.77 |
| 50 | Fr.0.59880 | Fr.29.94 |
| 100 | Fr.0.54270 | Fr.54.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.44590 | Fr.222.95 |
| 1,000 | Fr.0.41543 | Fr.415.43 |
| 1,500 | Fr.0.40006 | Fr.600.09 |
| 2,500 | Fr.0.38292 | Fr.957.30 |
| 3,500 | Fr.0.37285 | Fr.1,304.98 |
| 5,000 | Fr.0.36312 | Fr.1,815.60 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |

