Parametric Equivalent
Parametric Equivalent
Direct

AHA226M63F24B-F | |
|---|---|
DigiKey Part Number | AHA226M63F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA226M63F24B-F |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 13.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | Fr.3.67000 | Parametric Equivalent |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | Fr.1.28000 | Parametric Equivalent |
| EEE-FK1J220P | Panasonic Industry | 22,568 | PCE3820CT-ND | Fr.0.59000 | Direct |




