


ALH406K251C084 | |
|---|---|
DigiKey Part Number | 338-ALH406K251C084-ND |
Manufacturer | |
Manufacturer Product Number | ALH406K251C084 |
Description | CAP FILM 40UF 250VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 250V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH406K251C084 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 2.008" (51.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
ESR (Equivalent Series Resistance) 5.2 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.02000 | Fr.9.02 |
| 20 | Fr.6.49900 | Fr.129.98 |
| 60 | Fr.5.99200 | Fr.359.52 |
| 100 | Fr.5.80450 | Fr.580.45 |
| 500 | Fr.5.36204 | Fr.2,681.02 |
| 1,000 | Fr.5.22493 | Fr.5,224.93 |
| Unit Price without VAT: | Fr.9.02000 |
|---|---|
| Unit Price with VAT: | Fr.9.75062 |

