MAX98090AEWJ+T | |
|---|---|
DigiKey Part Number | 175-MAX98090AEWJ+TTR-ND - Tape & Reel (TR) 175-MAX98090AEWJ+TCT-ND - Cut Tape (CT) 175-MAX98090AEWJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98090AEWJ+T |
Description | IC CODEC AUDIO I2S STER 49-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C 49-WLP (3.15x3.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98090AEWJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 102 | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.98V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLBGA | |
Supplier Device Package | 49-WLP (3.15x3.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.41000 | Fr.6.41 |
| 10 | Fr.4.95900 | Fr.49.59 |
| 25 | Fr.4.59800 | Fr.114.95 |
| 100 | Fr.4.20090 | Fr.420.09 |
| 250 | Fr.4.01156 | Fr.1,002.89 |
| 500 | Fr.3.89746 | Fr.1,948.73 |
| 1,000 | Fr.3.80353 | Fr.3,803.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.45000 | Fr.8,625.00 |
| Unit Price without VAT: | Fr.6.41000 |
|---|---|
| Unit Price with VAT: | Fr.6.92921 |


