ATB227M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB107M035

DigiKey Part Number
1572-ATB107M035TR-ND - Tape & Reel (TR)
1572-ATB107M035CT-ND - Cut Tape (CT)
1572-ATB107M035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB107M035
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.86Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.86Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.346" L x 0.335" W (8.80mm x 8.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,650
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.49600Fr.4.96
50Fr.0.37620Fr.18.81
100Fr.0.33820Fr.33.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.21924Fr.109.62
1,000Fr.0.20243Fr.202.43
1,500Fr.0.19395Fr.290.93
2,500Fr.0.18450Fr.461.25
3,500Fr.0.17893Fr.626.25
5,000Fr.0.17769Fr.888.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318