
B39122B7505L210 | |
---|---|
DigiKey Part Number | 1752-B39122B7505L210TR-ND - Tape & Reel (TR) 1752-B39122B7505L210CT-ND - Cut Tape (CT) 1752-B39122B7505L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39122B7505L210 |
Description | FILTER SAW 1.17645GHZ 4-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.17645GHz Frequency Cellular, GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 20.46MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.17645GHz | |
Bandwidth | 20.46MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | Cellular, GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.035" L x 0.028" W (0.90mm x 0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.29800 | Fr.2.98 |
25 | Fr.0.27440 | Fr.6.86 |
50 | Fr.0.25800 | Fr.12.90 |
100 | Fr.0.24270 | Fr.24.27 |
250 | Fr.0.22376 | Fr.55.94 |
500 | Fr.0.21050 | Fr.105.25 |
1,000 | Fr.0.19800 | Fr.198.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.17179 | Fr.858.95 |
10,000 | Fr.0.16159 | Fr.1,615.90 |
15,000 | Fr.0.15591 | Fr.2,338.65 |
25,000 | Fr.0.14903 | Fr.3,725.75 |
35,000 | Fr.0.14466 | Fr.5,063.10 |
50,000 | Fr.0.14017 | Fr.7,008.50 |
Unit Price without VAT: | Fr.0.37000 |
---|---|
Unit Price with VAT: | Fr.0.39997 |