AVE476M04B12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.05399
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.04282
Datasheet

Upgrade


KEMET
In Stock: 26,534
Unit Price: Fr.0.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.04293
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.03364
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.04293
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,971
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.04730
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.04512
Datasheet
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14.81Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE476M04B12T-F

DigiKey Part Number
AVE476M04B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE476M04B12T-F
Description
CAP ALUM 47UF 20% 4V SMD
Customer Reference
Detailed Description
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14.81Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
46.25 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
4 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
14.81Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDK476M004A9BAAKEMET0399-6688-2-NDFr.0.05399Direct
EDK476M004S9BAAKEMET0EDK476M004S9BAA-NDFr.0.04282Direct
EDH476M6R3A9BAAKEMET26,534399-EDH476M6R3A9BAACT-NDFr.0.23000Upgrade
EDH476M6R3S9BAAKEMET0EDH476M6R3S9BAA-NDFr.0.04293Upgrade
EDK476M6R3A9BAAKEMET0EDK476M6R3A9BAA-NDFr.0.03364Upgrade
Obsolete
This product is no longer manufactured. View Substitutes