22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ226M25D16T-F

DigiKey Part Number
338-AVEZ226M25D16T-FTR-ND - Tape & Reel (TR)
338-AVEZ226M25D16T-FCT-ND - Cut Tape (CT)
338-AVEZ226M25D16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVEZ226M25D16T-F
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA226M25D16T-FCornell Dubilier Knowles1,000338-AHA226M25D16T-FCT-NDFr.0.65000Upgrade
UCD1H220MCL1GSNichicon14,084493-6180-1-NDFr.0.33000Upgrade
UUA1E220MCL1GSNichicon2,018493-9450-1-NDFr.0.44000Upgrade
RSVVS220M1GDC3001UElna America1,751604-1264-1-NDFr.0.36000Parametric Equivalent
In-Stock: 10,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.26000Fr.2.60
50Fr.0.19280Fr.9.64
100Fr.0.17140Fr.17.14
500Fr.0.13434Fr.67.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11817Fr.118.17
2,000Fr.0.10881Fr.217.62
3,000Fr.0.10408Fr.312.24
5,000Fr.0.09881Fr.494.05
7,000Fr.0.09571Fr.669.97
10,000Fr.0.09271Fr.927.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402