AVS226M63F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,381
Unit Price: Fr.1.62000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.54000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.59812
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: Fr.1.21000
Datasheet

Direct


Rubycon
In Stock: 350
Unit Price: Fr.0.69000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.12646
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,293
Unit Price: Fr.0.47000
Datasheet

Upgrade


Rubycon
In Stock: 3,005
Unit Price: Fr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 4,980
Unit Price: Fr.0.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.14325
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,055
Unit Price: Fr.0.61000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 124
Unit Price: Fr.0.78000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,039
Unit Price: Fr.0.70000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,220
Unit Price: Fr.0.91000
Datasheet
AVS Series; 338; 8x10.2; F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS226M63F24T-F

DigiKey Part Number
AVS226M63F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS226M63F24T-F
Description
CAP ALUM 22UF 20% 63V SMD
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13.6Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
68 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.38968Fr.194.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38968
Unit Price with VAT:Fr.0.42124