

| BLH406K122C144 | |
|---|---|
| DigiKey Part Number | 338-BLH406K122C144-ND | 
| Manufacturer | |
| Manufacturer Product Number | BLH406K122C144 | 
| Description | DC LINK, THB, 85/85, AEC-Q200 | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 40 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 1200V (1.2kV) | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 4.5 mOhms | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
| Height - Seated (Max) | 2.559" (65.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 2.067" (52.50mm) | |
| Applications | Automotive; DC Link, DC Filtering | |
| Ratings | AEC-Q200 | |
| Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | Fr.13.09733 | Fr.196.46 | 
| Unit Price without VAT: | Fr.13.09733 | 
|---|---|
| Unit Price with VAT: | Fr.14.15821 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland