

BLH306K122C124 | |
---|---|
DigiKey Part Number | 338-BLH306K122C124-ND |
Manufacturer | |
Manufacturer Product Number | BLH306K122C124 |
Description | DC LINK, THB, 85/85 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.11.48050 | Fr.229.61 |
Unit Price without VAT: | Fr.11.48050 |
---|---|
Unit Price with VAT: | Fr.12.41042 |