
CD15FD271JO3F | |
|---|---|
DigiKey Part Number | 338-2603-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD271JO3F |
Description | CAP MICA 270PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD271GO3 | Cornell Dubilier Knowles | 45 | 338-2854-ND | Fr.5.15000 | Parametric Equivalent |
| CD15FD271GO3F | Cornell Dubilier Knowles | 20 | 338-2986-ND | Fr.5.22000 | Parametric Equivalent |
| CD15FD271JO3 | Cornell Dubilier Knowles | 60 | 338-1062-ND | Fr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.21000 | Fr.4.21 |
| 10 | Fr.3.05400 | Fr.30.54 |
| 50 | Fr.2.59220 | Fr.129.61 |
| 100 | Fr.2.44960 | Fr.244.96 |
| 500 | Fr.2.20816 | Fr.1,104.08 |
| 1,000 | Fr.2.13338 | Fr.2,133.38 |
| 2,500 | Fr.2.05437 | Fr.5,135.93 |
| Unit Price without VAT: | Fr.4.21000 |
|---|---|
| Unit Price with VAT: | Fr.4.55101 |


