
DPFF4P1J-F | |
---|---|
DigiKey Part Number | 338-4059-ND |
Manufacturer | |
Manufacturer Product Number | DPFF4P1J-F |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF4P1J-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.299" L x 0.598" W (33.00mm x 15.20mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.47000 | Fr.2.47 |
10 | Fr.1.77000 | Fr.17.70 |
50 | Fr.1.45340 | Fr.72.67 |
150 | Fr.1.29107 | Fr.193.66 |
600 | Fr.1.13170 | Fr.679.02 |
1,050 | Fr.1.07888 | Fr.1,132.82 |
2,550 | Fr.1.00620 | Fr.2,565.81 |
5,100 | Fr.0.95760 | Fr.4,883.76 |
Unit Price without VAT: | Fr.2.47000 |
---|---|
Unit Price with VAT: | Fr.2.67007 |