
FCN1206A472J-H3 | |
---|---|
DigiKey Part Number | FCN1206A472J-H3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCN1206A472J-H3 |
Description | CAP FILM 4700PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN1206A472J-H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |