FCN3931E474K-U is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3,270
Unit Price: Fr.3.45000
Datasheet
0.47 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN3931E474K-U

DigiKey Part Number
FCN3931E474K-U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCN3931E474K-U
Description
CAP FILM 0.47UF 10% 250VDC 3931
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN3931E474K-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.386" L x 0.315" W (9.80mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U2474KCVPanasonic Industry3,270PCF1279CT-NDFr.3.45000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types