
FCP0805H101J-J1 | |
|---|---|
DigiKey Part Number | 338-FCP0805H101J-J1TR-ND - Tape & Reel (TR) 338-FCP0805H101J-J1CT-ND - Cut Tape (CT) 338-FCP0805H101J-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H101J-J1 |
Description | CAP FILM 100PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.44100 | Fr.4.41 |
| 50 | Fr.0.34040 | Fr.17.02 |
| 100 | Fr.0.30960 | Fr.30.96 |
| 500 | Fr.0.25746 | Fr.128.73 |
| 1,000 | Fr.0.24134 | Fr.241.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22143 | Fr.664.29 |
| 6,000 | Fr.0.21169 | Fr.1,270.14 |
| 9,000 | Fr.0.20681 | Fr.1,861.29 |
| 15,000 | Fr.0.20139 | Fr.3,020.85 |
| 21,000 | Fr.0.19823 | Fr.4,162.83 |
| 30,000 | Fr.0.19519 | Fr.5,855.70 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

