MMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP2W1K-F

DigiKey Part Number
338-3578-ND
Manufacturer
Manufacturer Product Number
MMP2W1K-F
Description
CAP FILM 1UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP2W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" W, 0.295" T x 1.102" L (13.50mm, 7.50mm x 28.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.70000Fr.3.70
10Fr.2.66500Fr.26.65
50Fr.2.25020Fr.112.51
100Fr.2.12200Fr.212.20
500Fr.1.90492Fr.952.46
1,000Fr.1.83768Fr.1,837.68
2,500Fr.1.76664Fr.4,416.60
Manufacturers Standard Package
Unit Price without VAT:Fr.3.70000
Unit Price with VAT:Fr.3.99970