
PSU46065 | |
---|---|
DigiKey Part Number | PSU46065-ND |
Manufacturer | |
Manufacturer Product Number | PSU46065 |
Description | CAP ALUM 460UF 165V QC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 460µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 165 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.813" Dia (46.05mm) | |
Height - Seated (Max) | 4.375" (111.13mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |