QAS254K600D150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAS104K162D039

DigiKey Part Number
338-QAS104K162D039-ND
Manufacturer
Manufacturer Product Number
QAS104K162D039
Description
FILTER RC 39 OHMS/0.1UF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order RC Snubber Network Channel R = 39Ohms, C = 0.1µF Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bag
Part Status
Active
Type
RC Snubber Network
Filter Order
1st
Technology
RC
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
R = 39Ohms, C = 0.1µF
ESD Protection
-
Operating Temperature
-55°C ~ 85°C
Applications
EMI, RFI Suppression; High Pulse, DV/DT; Snubber
Voltage - Rated
1600V (1.6kV)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
2.180" L x 0.540" W (55.40mm x 13.70mm)
Height
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
200Fr.36.83000Fr.7,366.00
Unit Price without VAT:Fr.36.83000
Unit Price with VAT:Fr.39.81323