
QAS104K200D680 | |
|---|---|
DigiKey Part Number | 338-QAS104K200D680-ND |
Manufacturer | |
Manufacturer Product Number | QAS104K200D680 |
Description | FILTER RC 680 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 680Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RC Snubber Network | |
Filter Order | 1st | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | R = 680Ohms, C = 0.1µF | |
ESD Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Applications | EMI, RFI Suppression; High Pulse, DV/DT; Snubber | |
Voltage - Rated | 200V | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.080" L x 0.460" W (27.50mm x 11.80mm) | |
Height | 0.660" (16.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.4.32000 | Fr.12,960.00 |
| Unit Price without VAT: | Fr.4.32000 |
|---|---|
| Unit Price with VAT: | Fr.4.66992 |

