10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK103M010ST

DigiKey Part Number
SEK103M010ST-ND
Manufacturer
Manufacturer Product Number
SEK103M010ST
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.376 A @ 10 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.417" (36.00mm)
ESR (Equivalent Series Resistance)
50mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16PX10000MEFC16X31.5Rubycon6,6581189-1125-NDFr.1.92000Direct
UPW1A103MHDNichicon205493-1765-NDFr.2.80000Direct
In-Stock: 4,200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.43000Fr.3.43
10Fr.2.33800Fr.23.38
50Fr.1.88520Fr.94.26
300Fr.1.56403Fr.469.21
600Fr.1.47560Fr.885.36
1,200Fr.1.40218Fr.1,682.62
2,700Fr.1.33194Fr.3,596.24
Manufacturers Standard Package
Unit Price without VAT:Fr.3.43000
Unit Price with VAT:Fr.3.70783