
SFC37T40K391B-F | |
---|---|
DigiKey Part Number | SFC37T40K391B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFC37T40K391B-F |
Description | CAP FILM 40UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 40µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | |
Height - Seated (Max) | 4.030" (102.36mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.35.80000 | Fr.35.80 |
32 | Fr.27.96500 | Fr.894.88 |
64 | Fr.27.12281 | Fr.1,735.86 |
128 | Fr.26.42891 | Fr.3,382.90 |
Unit Price without VAT: | Fr.35.80000 |
---|---|
Unit Price with VAT: | Fr.38.69980 |