SLP271M315A4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.88000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.55000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.1.93590
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.2.05720
Datasheet

Direct


Chemi-Con
In Stock: 340
Unit Price: Fr.3.49000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.2.65445
Datasheet

Upgrade


Rubycon
In Stock: 248
Unit Price: Fr.6.14000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.3.32125
Datasheet

Upgrade


Chemi-Con
In Stock: 184
Unit Price: Fr.6.81000
Datasheet

Upgrade


Chemi-Con
In Stock: 959
Unit Price: Fr.4.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 71
Unit Price: Fr.4.11000
Datasheet
SLP Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP271M315A4P3

DigiKey Part Number
SLP271M315A4P3-ND
Manufacturer
Manufacturer Product Number
SLP271M315A4P3
Description
CAP ALUM 270UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.229Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
1.229Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Ripple Current @ High Frequency
1.71 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.1.96000Fr.5,880.00
Unit Price without VAT:Fr.1.96000
Unit Price with VAT:Fr.2.11876