DHS50A15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS50A15

DigiKey Part Number
1776-2077-ND
Manufacturer
Manufacturer Product Number
DHS50A15
Description
DC DC CONVERTER 15V 51W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.4A 60V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
DHS50A15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
60V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.4A
Power (Watts)
51 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.96.18000Fr.96.18
5Fr.92.59800Fr.462.99
10Fr.91.09300Fr.910.93
25Fr.89.13800Fr.2,228.45
50Fr.87.68380Fr.4,384.19
Manufacturers Standard Package
Unit Price without VAT:Fr.96.18000
Unit Price with VAT:Fr.103.97058