PLA30F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA30F-5

DigiKey Part Number
1776-2563-ND
Manufacturer
Manufacturer Product Number
PLA30F-5
Description
AC/DC CONVERTER 5V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
77%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
3.46" L x 1.50" W x 3.15" H (87.9mm x 38.1mm x 80.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.22.79000Fr.22.79
5Fr.21.71000Fr.108.55
10Fr.21.26000Fr.212.60
Manufacturers Standard Package
Unit Price without VAT:Fr.22.79000
Unit Price with VAT:Fr.24.63599