SUCS1R5_Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS1R50505C

DigiKey Part Number
1776-1588-ND
Manufacturer
Manufacturer Product Number
SUCS1R50505C
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
300mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.12.02000Fr.12.02
5Fr.11.56800Fr.57.84
10Fr.11.38100Fr.113.81
25Fr.11.13760Fr.278.44
50Fr.10.95660Fr.547.83
100Fr.10.77840Fr.1,077.84
250Fr.10.54688Fr.2,636.72
500Fr.10.37476Fr.5,187.38
Manufacturers Standard Package
Unit Price without VAT:Fr.12.02000
Unit Price with VAT:Fr.12.99362