
SUS1R50505C | |
|---|---|
DigiKey Part Number | 1776-1682-ND |
Manufacturer | |
Manufacturer Product Number | SUS1R50505C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.14000 | Fr.11.14 |
| 5 | Fr.10.72400 | Fr.53.62 |
| 10 | Fr.10.55000 | Fr.105.50 |
| 25 | Fr.10.32480 | Fr.258.12 |
| 50 | Fr.10.15700 | Fr.507.85 |
| 100 | Fr.9.99180 | Fr.999.18 |
| 250 | Fr.9.77716 | Fr.2,444.29 |
| 500 | Fr.9.61768 | Fr.4,808.84 |
| Unit Price without VAT: | Fr.11.14000 |
|---|---|
| Unit Price with VAT: | Fr.12.04234 |

