Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

7102-05-1000

DigiKey Part Number
306-1437-ND
Manufacturer
Manufacturer Product Number
7102-05-1000
Description
RELAY REED DPST 500MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
33.3 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.4 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
5VDC
Release Time
0.1 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
150 Ohms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.16.39000Fr.16.39
10Fr.14.60200Fr.146.02
25Fr.13.94320Fr.348.58
50Fr.13.46440Fr.673.22
100Fr.13.00190Fr.1,300.19
250Fr.12.41428Fr.3,103.57
500Fr.11.98718Fr.5,993.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.16.39000
Unit Price with VAT:Fr.17.71759