Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9104-05-30

DigiKey Part Number
306-9104-05-30-ND
Manufacturer
Manufacturer Product Number
9104-05-30
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Features
EMI Shielded
Series
Termination Style
PC Pin
Packaging
Tube
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
3.75 VDC
Mounting Type
Through Hole
Must Release Voltage
0.5 VDC
Coil Voltage
5VDC
Operate Time
0.75 ms
Contact Form
SPST-NO (1 Form A)
Release Time
0.5 ms
Contact Rating (Current)
500 mA
Operating Temperature
-20°C ~ 85°C
Switching Voltage
1000VAC, 1000VDC - Max
Coil Resistance
175 Ohms
Coil Current
28.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
756Fr.6.19911Fr.4,686.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.19911
Unit Price with VAT:Fr.6.70124