
9104-12-31 | |
|---|---|
DigiKey Part Number | 306-9104-12-31-ND |
Manufacturer | |
Manufacturer Product Number | 9104-12-31 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode, EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 1 VDC |
Coil Voltage 12VDC | Operate Time 0.75 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.5 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 1000VAC, 1000VDC - Max | Coil Resistance 500 Ohms |
Coil Current 24 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | Fr.6.33578 | Fr.4,789.85 |
| Unit Price without VAT: | Fr.6.33578 |
|---|---|
| Unit Price with VAT: | Fr.6.84898 |

