

9814-03-00TR | |
|---|---|
DigiKey Part Number | 306-1387-2-ND - Tape & Reel (TR) 306-1387-1-ND - Cut Tape (CT) 306-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9814-03-00TR |
Description | RELAY RF SPST-NO 250MA 3.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.1 mA | |
Coil Voltage | 3.3VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.30000 | Fr.10.30 |
| 10 | Fr.9.17800 | Fr.91.78 |
| 25 | Fr.8.76400 | Fr.219.10 |
| 50 | Fr.8.46320 | Fr.423.16 |
| 100 | Fr.8.17270 | Fr.817.27 |
| 250 | Fr.7.80356 | Fr.1,950.89 |
| 500 | Fr.7.53518 | Fr.3,767.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.7.27595 | Fr.7,275.95 |
| Unit Price without VAT: | Fr.10.30000 |
|---|---|
| Unit Price with VAT: | Fr.11.13430 |

