
| SCW12W8-09 | |
|---|---|
| DigiKey Part Number | 1866-SCW12W8-09-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCW12W8-09 | 
| Description | 12W;9-75VIN;9VO @1333MA;DIP24 | 
| Manufacturer Standard Lead Time | 75 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.333A 9V - 75V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.333A | |
| Power (Watts) | 12 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 85% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module, 8 Leads | |
| Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
| Supplier Device Package | - | |
| Control Features | Enable, Active High | |
| Approval Agency | CE, EAC, UKCA | |
| Standard Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.16.03000 | Fr.16.03 | 
| 5 | Fr.14.73200 | Fr.73.66 | 
| 10 | Fr.14.20500 | Fr.142.05 | 
| Unit Price without VAT: | Fr.16.03000 | 
|---|---|
| Unit Price with VAT: | Fr.17.32843 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland