Similar

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Green  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Oval with Domed Top  | |
Lens Size  | 3.90mm x 3.00mm  | |
Voltage - Forward (Vf) (Typ)  | 3V  | |
Current - Test  | 10mA  | |
Viewing Angle  | -  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | -  | |
Features  | -  | |
Package / Case  | Radial  | |
Supplier Device Package  | ||
Size / Dimension  | -  | |
Height (Max)  | 10.50mm  | |
Base Product Number  | 


