Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4SMB-AGY-CV14Q341 | |
|---|---|
DigiKey Part Number | 90-C4SMB-AGY-CV14Q341-ND |
Manufacturer | |
Manufacturer Product Number | C4SMB-AGY-CV14Q341 |
Description | LED AMBER 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Bag | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.90mm L x 3.00mm W |
Lens Style Oval with Domed Top | Height (Max) 10.50mm |
Lens Size 3.90mm x 3.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4SMB-AGY-CU44Q341 | Cree LED | 0 | 90-C4SMB-AGY-CU44Q341-ND | Fr.0.09816 | Parametric Equivalent |
| C4SMB-AGY-CU44Q342 | Cree LED | 0 | 90-C4SMB-AGY-CU44Q342TB-ND | Fr.0.09816 | Parametric Equivalent |
| C4SMB-AGY-CU4W3251 | Cree LED | 0 | 90-C4SMB-AGY-CU4W3251-ND | Fr.0.09425 | Parametric Equivalent |
| C4SMB-AGY-CU4W3252 | Cree LED | 0 | 90-C4SMB-AGY-CU4W3252TB-ND | Fr.0.09425 | Parametric Equivalent |
| C4SMB-AGY-CV14Q342 | Cree LED | 0 | 90-C4SMB-AGY-CV14Q342TB-ND | Fr.0.09947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.09117 | Fr.91.17 |
| Unit Price without VAT: | Fr.0.09117 |
|---|---|
| Unit Price with VAT: | Fr.0.09855 |

