Image for C503B-AAS-CZ0B0342 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-AAS-CZ0B0342

DigiKey Part Number
90-C503B-AAS-CZ0B0342CT-ND - Cut Tape (CT)
C503B-AAS-CZ0B0342-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-AAS-CZ0B0342
Description
LED AMBER 5MM ROUND T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
15°
Part Status
Discontinued at DigiKey
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
13.20mm
Lens Size
5.00mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-AAS-CZ0C0342Cree LED090-C503B-AAS-CZ0C0342TB-NDFr.0.11997MFR Recommended
HLMP-EL1A-Z1KDDBroadcom Limited15,718516-3055-1-NDFr.0.78000Similar
In-Stock: 769
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.14500Fr.1.45
100Fr.0.13400Fr.13.40
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296