C503B-BAN-CY0Z0451 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 526
Unit Price: Fr.0.22000
Datasheet
C51xA-Wxx-Cx0x0xx1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-BAN-CY0Z0451

DigiKey Part Number
C503B-BAN-CY0Z0451-ND
Manufacturer
Manufacturer Product Number
C503B-BAN-CY0Z0451
Description
LED BLUE CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-BAN-CY0Z0451 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types