Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C566D-AFE-CV34Q341 | |
|---|---|
DigiKey Part Number | C566D-AFE-CV34Q341-ND |
Manufacturer | |
Manufacturer Product Number | C566D-AFE-CV34Q341 |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70° x 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 7.80mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-AFE-CV0X0251 | Cree LED | 744 | C566D-AFE-CV0X0251-ND | Fr.1.14000 | Parametric Equivalent |
| C566D-AFE-CV0X0252 | Cree LED | 0 | C566D-AFE-CV0X0252-ND | Fr.0.85920 | Parametric Equivalent |
| C566D-AFE-CV34Q342 | Cree LED | 0 | C566D-AFE-CV34Q342-ND | Fr.0.92754 | Parametric Equivalent |
| C566D-AFE-CW14Q341 | Cree LED | 0 | C566D-AFE-CW14Q341-ND | Fr.0.89457 | Parametric Equivalent |
| C566D-AFE-CW14Q342 | Cree LED | 0 | C566D-AFE-CW14Q342-ND | Fr.0.81038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.12728 | Fr.63.64 |
| Unit Price without VAT: | Fr.0.12728 |
|---|---|
| Unit Price with VAT: | Fr.0.13759 |


