Screen Master Series Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-GJF-CX14Q7T2

DigiKey Part Number
90-C5SMF-GJF-CX14Q7T2CT-ND - Cut Tape (CT)
C5SMF-GJF-CX14Q7T2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-GJF-CX14Q7T2
Description
LED GREEN CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,915
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.22300Fr.2.23
100Fr.0.20640Fr.20.64
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500Fr.0.24000Fr.600.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944