Direct
Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Green | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Oval with Domed Top | |
| Lens Size | 5.10mm x 3.70mm | |
| Voltage - Forward (Vf) (Typ) | 3.4V | |
| Current - Test | 20mA | |
| Viewing Angle | 100° x 40° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | ||
| Size / Dimension | - | |
| Height (Max) | 10.95mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland