
CLMUC-FKA-CL81C1L51BB7C3C3 | |
|---|---|
DigiKey Part Number | CLMUC-FKA-CL81C1L51BB7C3C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLMUC-FKA-CL81C1L51BB7C3C3 |
Description | LED RGB 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.19mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3V Green, 3V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | Fr.0.11692 | Fr.1,496.58 |
| 64,000 | Fr.0.10857 | Fr.6,948.48 |
| Unit Price without VAT: | Fr.0.11692 |
|---|---|
| Unit Price with VAT: | Fr.0.12639 |

