CLP6C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6C-FKB-CK1P1G1BB7R3R3

DigiKey Part Number
CLP6C-FKB-CK1P1G1BB7R3R3TR-ND - Tape & Reel (TR)
CLP6C-FKB-CK1P1G1BB7R3R3CT-ND - Cut Tape (CT)
CLP6C-FKB-CK1P1G1BB7R3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP6C-FKB-CK1P1G1BB7R3R3
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLP6C-FKB-CK1P1G1BB7R3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,924
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.50000Fr.5.00
100Fr.0.46230Fr.46.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900Fr.0.46233Fr.416.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374