CLR6A-TKW-SD0F0A0E0BB7C3CE53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.49920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.49920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.49920
Datasheet
CLR6A-TKW-SD0F0A0E0BB7C3CE53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLR6A-TKW-SD0F0A0E0BB7C3CE53

DigiKey Part Number
90-CLR6A-TKW-SD0F0A0E0BB7C3CE53TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLR6A-TKW-SD0F0A0E0BB7C3CE53
Description
LED RGBW SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue, 2.9V White
Current - Test
50mA Red, 50mA Green, 50mA Blue, 50mA White
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Size / Dimension
4.00mm L x 3.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.49920Fr.998.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49920
Unit Price with VAT:Fr.0.53964