CMB1507-R108-000N0H0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 254
Unit Price: Fr.2.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.64952
Datasheet

Parametric Equivalent


Cree LED
In Stock: 260
Unit Price: Fr.2.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.64952
Datasheet

Parametric Equivalent


Cree LED
In Stock: 189
Unit Price: Fr.3.08000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.74589
Datasheet

Parametric Equivalent


Cree LED
In Stock: 85
Unit Price: Fr.3.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 106
Unit Price: Fr.3.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.3.50935
Datasheet

Parametric Equivalent


Cree LED
In Stock: 108
Unit Price: Fr.3.69000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.3.61537
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1507-R108-000N0H0A27H

DigiKey Part Number
90-CMB1507-R108-000N0H0A27H-ND
Manufacturer
Manufacturer Product Number
CMB1507-R108-000N0H0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
155 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1040lm
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1507-0000-000N0H0A27GCree LED25490-CMB1507-0000-000N0H0A27G-NDFr.2.99000Parametric Equivalent
CMB1507-0000-000N0H0A27HCree LED090-CMB1507-0000-000N0H0A27H-NDFr.2.64952Parametric Equivalent
CMB1507-0000-000N0H0A30GCree LED26090-CMB1507-0000-000N0H0A30G-NDFr.2.99000Parametric Equivalent
CMB1507-0000-000N0H0A30HCree LED090-CMB1507-0000-000N0H0A30H-NDFr.2.64952Parametric Equivalent
CMB1507-0000-000N0U0A30GCree LED18990-CMB1507-0000-000N0U0A30G-NDFr.3.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
108Fr.3.50935Fr.379.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.50935
Unit Price with VAT:Fr.3.79361