
CMB1306-R160-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMB1306-R160-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-R160-000N0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1000lm | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.3V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.90000 | Fr.3.90 |
| 10 | Fr.3.70900 | Fr.37.09 |
| 50 | Fr.3.60340 | Fr.180.17 |
| 100 | Fr.3.31840 | Fr.331.84 |
| 200 | Fr.3.01780 | Fr.603.56 |
| 500 | Fr.2.82652 | Fr.1,413.26 |
| 1,000 | Fr.2.60001 | Fr.2,600.01 |
| Unit Price without VAT: | Fr.3.90000 |
|---|---|
| Unit Price with VAT: | Fr.4.21590 |

