CMU1006-R160-000N0H0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.45723
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.45723
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.45723
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.73425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.45723
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.07145
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.07145
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.07145
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.07145
Datasheet
Image for CMU1006-R160-000N0H0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-R160-000N0H0A27H

DigiKey Part Number
90-CMU1006-R160-000N0H0A27H-ND
Manufacturer
Manufacturer Product Number
CMU1006-R160-000N0H0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
160 lm/W
Packaging
Bulk
Current - Max
480mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
968lm (Typ)
Lens Type
Flat
Current - Test
180mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1006-0000-00PN0U0A27GCree LED090-CMU1006-0000-00PN0U0A27G-NDFr.1.45723Parametric Equivalent
CMU1006-0000-00PN0U0A27HCree LED090-CMU1006-0000-00PN0U0A27H-NDFr.1.73425Parametric Equivalent
CMU1006-0000-00PN0U0A30GCree LED090-CMU1006-0000-00PN0U0A30G-NDFr.1.45723Parametric Equivalent
CMU1006-0000-00PN0U0A30HCree LED090-CMU1006-0000-00PN0U0A30H-NDFr.1.73425Parametric Equivalent
CMU1006-0000-00PN0U0A30QCree LED090-CMU1006-0000-00PN0U0A30Q-NDFr.1.73425Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
160Fr.1.82756Fr.292.41
Manufacturers Standard Package
Unit Price without VAT:Fr.1.82756
Unit Price with VAT:Fr.1.97559