J Series, 3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-H45EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-H45EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-H45EA0000-N0000001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JB3030AWT-P-H45EA0000-N0000001
Description
LED J NEUTRAL WHT 4500K SMD
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4500K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JB3030AWT-P-H45EA0000-N0000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
198 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
14°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04600Fr.0.46
100Fr.0.03990Fr.3.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.02700Fr.1,350.00
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648