JB3030CWT-F-H50GA0000-NZ00P001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.07980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.08630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.06130
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-F-H50GA0000-NZ00P001

DigiKey Part Number
2138-JB3030CWT-F-H50GA0000-NZ00P001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB3030CWT-F-H50GA0000-NZ00P001
Description
MID POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
31lm (Typ)
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.67V
Lumens/Watt @ Current - Test
232 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000Fr.0.06620Fr.3,707.20
Unit Price without VAT:Fr.0.06620
Unit Price with VAT:Fr.0.07156