
JB3030CWT-F-H35EA0000-NZ000001 | |
---|---|
DigiKey Part Number | 2138-JB3030CWT-F-H35EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-F-H35EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-F-H35EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-F-H35EA0000-NZ000001 |
Description | JB3030C 3V F CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 30lm (Typ) | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4.5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.09500 | Fr.0.95 |
100 | Fr.0.08210 | Fr.8.21 |
500 | Fr.0.07396 | Fr.36.98 |
1,000 | Fr.0.07070 | Fr.70.70 |
2,000 | Fr.0.06953 | Fr.139.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.06456 | Fr.258.24 |
8,000 | Fr.0.06169 | Fr.493.52 |
12,000 | Fr.0.06006 | Fr.720.72 |
20,000 | Fr.0.05808 | Fr.1,161.60 |
28,000 | Fr.0.05680 | Fr.1,590.40 |
40,000 | Fr.0.05680 | Fr.2,272.00 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |