
JB3030CWT-E-H35EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-H35EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-E-H35EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-E-H35EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-H35EA0000-NZ000001 |
Description | JB3030C 3V E CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 31lm (Typ) | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.66V | |
Lumens/Watt @ Current - Test | 219 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 100 | Fr.0.10590 | Fr.10.59 |
| 500 | Fr.0.09544 | Fr.47.72 |
| 1,000 | Fr.0.09122 | Fr.91.22 |
| 2,000 | Fr.0.09045 | Fr.180.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08330 | Fr.333.20 |
| 8,000 | Fr.0.07959 | Fr.636.72 |
| 12,000 | Fr.0.07749 | Fr.929.88 |
| 20,000 | Fr.0.07493 | Fr.1,498.60 |
| 28,000 | Fr.0.07390 | Fr.2,069.20 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

